256-508

Heilind Number:WAG256-508
Manufacturer:WAGO
Manufacturer Number:256-508
ECAD Model:
3D Model

Description:

8POLE TERM BLK STRIP 26-14AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-508
Pitch:7.5 mm, 7.62 mm
Series:256
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51146779
SKU:WAG256-508

Detailed Description

Introducing the 256-508, a high-performance terminal block designed for seamless connectivity in industrial environments. Featuring a sturdy Nylon housing in a sleek Gray color, this terminal block ensures durability and reliability. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The eight poles and single level configuration accommodate a wide range of applications, while the Tin-plated Electrolytic Copper contacts guarantee secure and efficient connections. UL 94V-0 rated for superior safety, this terminal block is suitable for use with wire sizes ranging from 28 to 12 AWG. With a voltage rating of 630V and a current rating of 24A, it meets the most demanding performance standards. RoHS compliant and in stock for immediate shipment, the 256-508 is the perfect choice for all your connectivity needs.