256-510

Heilind Number:WAG256-510
Manufacturer:WAGO
Manufacturer Number:256-510
ECAD Model:
3D Model

Description:

MOD PC STRIP 10-POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-510
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51146790
SKU:WAG256-510

Detailed Description

Introducing the 256-510, a versatile 10-position modular PC strip designed for seamless through-hole mounting. Constructed with durable nylon housing and featuring cage clamp termination, this connector ensures secure and reliable connections. The electrolytic copper contacts with tin plating guarantee excellent conductivity, while the 7.5mm pitch allows for easy installation. With a high current rating of 24A and a voltage rating of 630V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability rating and RoHS compliance make it a safe and environmentally friendly choice. Ideal for use in various industries, the 256-510 is a dependable solution for your connectivity needs.