256-512

Heilind Number:WAG256-512
Manufacturer:WAGO
Manufacturer Number:256-512
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-512
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51146797
SKU:WAG256-512

Detailed Description

The 256-512 PCB Terminal Block is a high-performance connectivity solution designed for efficient and reliable through-hole mounting on printed circuit boards. Featuring a durable Nylon housing in a sleek gray color, this terminal block ensures long-lasting performance in various industrial applications. Its cage clamp termination method, with contacts made of electrolytic copper and plated with tin, guarantees secure and stable connections for wires ranging from 28 to 12 AWG. With a pitch of 7.5mm or 7.62mm, 12 poles, and 1 level, it offers ample connectivity options. Compliant with UL 94V-0 flammability rating and rated for 24A and 630V, this terminal block is not only safe but also high-performing. Suitable for use in high-reliability environments, it is a vital component for any connector assembly project.