256-516

Heilind Number:WAG256-516
Manufacturer:WAGO
Manufacturer Number:256-516
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-516
Pitch:7.5 mm, 7.62 mm
Series:256
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:16
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51146803
SKU:WAG256-516

Detailed Description

Introducing the 256-516, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. This series 256 terminal block features a durable Nylon housing in a sleek Gray color, ensuring reliability in any environment. With a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The contact material, Electrolytic Copper with Tin plating, guarantees optimal conductivity, while accommodating wire sizes ranging from 28 to 12 AWG. Meeting UL 94V-0 flammability rating standards, this terminal block is not only efficient but also safe. With a current rating of 24A and voltage rating of 630V, it is suitable for a wide range of power applications. Trust the 256-516 for secure and efficient connections in your PCB assemblies.