256-606

Heilind Number:WAG256-606
Manufacturer:WAGO
Manufacturer Number:256-606
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-606
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51146841
SKU:WAG256-606

Detailed Description

Introducing the 256-606, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable wire connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees optimal conductivity. With a generous pitch of 10.16 mm and 6 poles in a single level, it accommodates various wire sizes ranging from 28 to 12 AWG. Its UL 94V-0 flammability rating, along with a current rating of 24 A and voltage rating of 1000 V, make it suitable for a wide range of industrial environments. Trust the 256-606 for efficient and safe terminal block solutions in your next project.