256-607

Heilind Number:WAG256-607
Manufacturer:WAGO
Manufacturer Number:256-607
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-607
Pitch:10.16 mm, 10 mm
Series:256
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:7
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51146843
SKU:WAG256-607

Detailed Description

Introducing the 256-607, a high-performance PCB TERMINAL BLOCK designed for efficient and reliable electrical connections. With a pitch of 10.16 mm and through-hole mount type, this terminal block ensures secure attachment to PCBs. The cage clamp termination method, along with electrolytic copper contacts plated with tin, guarantees excellent conductivity and durability. Featuring 7 poles and 1 level, it accommodates wire sizes ranging from 28 to 12 AWG. Its UL 94V-0 rated gray nylon housing offers superior safety and protection. With a current rating of 24 A and voltage rating of 1000 V, this terminal block is ideal for various industrial applications. Trust in the 256-607 for seamless and efficient PCB connections.