256-608

Heilind Number:WAG256-608
Manufacturer:WAGO
Manufacturer Number:256-608
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-608
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51146845
SKU:WAG256-608

Detailed Description

Introducing the 256-608 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. With a durable Nylon housing and Through Hole mount type, this terminal block offers secure and stable connections. Featuring Cage Clamp termination method and Electrolytic Copper contacts with Tin plating, it ensures excellent conductivity. The 10.16 mm pitch and 8 poles accommodate multiple wires, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 24 A and voltage rating of 1000 V, it is suitable for various applications. Trust in the 256-608 for high-quality performance in your projects.