256-609

Heilind Number:WAG256-609
Manufacturer:WAGO
Manufacturer Number:256-609
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-609
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51146849
SKU:WAG256-609

Detailed Description

Introducing the 256-609, a reliable and high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic systems. This terminal block, part of the 256 series, features a durable Nylon housing and offers easy Through Hole mounting. With Cage Clamp termination method and Electrolytic Copper contacts plated with Tin, it ensures efficient and secure connections. The 10.16 mm pitch and 9 poles accommodate various wire sizes (28-12 AWG), making it versatile for different applications. Rated at 24 A and 1000 V, with UL 94V-0 flammability rating, it guarantees safety and reliability. The Gray housing color adds aesthetic appeal while meeting industry standards. Perfect for use in hi_rel environments, this terminal block is a must-have for any project requiring robust connectivity solutions. Elevate your electronic systems with the 256-609.