256-610

Heilind Number:WAG256-610
Manufacturer:WAGO
Manufacturer Number:256-610
ECAD Model:
3D Model

Description:

MOD PC STRIP 10-POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-610
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51146852
SKU:WAG256-610

Detailed Description

Introducing the 256-610, a high-performance 10-position modular PC strip designed for seamless through-hole mounting. Constructed with durable nylon housing and featuring cage clamp termination method, this connector ensures secure and efficient connectivity. With electrolytic copper contacts plated with tin, it guarantees reliable conductivity and corrosion resistance. The 10.16mm pitch and 10mm spacing accommodate various wire sizes ranging from 28 to 12 AWG, meeting diverse application requirements. Compliant with UL 94V-0 flammability rating and RoHS regulations, it prioritizes safety and environmental responsibility. With a current rating of 24A and voltage rating of 1000V, it offers superior performance in demanding environments. Ideal for use in high-reliability applications, this connector is a trusted solution for your connectivity needs.