256-616

Heilind Number:WAG256-616
Manufacturer:WAGO
Manufacturer Number:256-616
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-616
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:16
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51146865
SKU:WAG256-616

Detailed Description

The 256-616 PCB TERMINAL BLOCK is a reliable and efficient connectivity solution for your electronic projects. Featuring a durable Nylon housing in a sleek Gray color, this terminal block is designed for secure Through Hole mounting. Utilizing Cage Clamp termination for easy and efficient wire connections, it guarantees a stable and long-lasting contact thanks to its Electrolytic Copper contact material with Tin plating. With a pitch of 10.16mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility for various applications. This UL 94V-0 rated terminal block can handle high currents up to 24A and voltages up to 1000V, ensuring safety and reliability. Whether you're working on industrial machinery or consumer electronics, the 256-616 is the perfect choice for your terminal block needs.