256-624

Heilind Number:WAG256-624
Manufacturer:WAGO
Manufacturer Number:256-624
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-624
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:24
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51146871
SKU:WAG256-624

Detailed Description

Introducing the 256-624 PCB Terminal Block, a high-performance connectivity solution designed for industrial applications. This terminal block, part of the 256 series, features a durable Nylon housing in a sleek Gray color, ensuring long-lasting reliability in any environment. With a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The 24 poles and 1 level configuration provide ample connectivity options, while the Tin-plated Electrolytic Copper contacts guarantee optimal signal conductivity. Rated for 24 A and 1000 V, this terminal block is suitable for high-power applications. UL 94V-0 flammability rating ensures safety compliance. Accommodating wire sizes from 28 to 12 AWG, it offers versatility in wiring options. Trust the 256-624 for secure and efficient PCB connections in your projects.