256-740

Heilind Number:WAG256-740
Manufacturer:WAGO
Manufacturer Number:256-740
ECAD Model:
3D Model

Description:

SINGLE BLK - RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-740
Pitch:5.08 mm, 5 mm
Series:256
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Red
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51143651
SKU:WAG256-740

Detailed Description

Introducing the 256-740 Single Blk - Red Terminal Block, a reliable and high-performance connector for your PCB mounting needs. With a durable Nylon housing and Electrolytic Copper contacts plated with Tin, this terminal block ensures secure and efficient connections. Featuring a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The red housing color not only adds a pop of visual appeal but also indicates its 630V voltage rating and UL 94V-0 flammability rating for safety compliance. With a pitch of 5.08mm, accommodating wire sizes ranging from 28 to 12 AWG, and a current rating of 24A, this terminal block is suitable for a wide range of applications. Rest assured, it is RoHS compliant, making it environmentally friendly. Trust in the 256-740 for seamless connectivity in your projects.