256-742

Heilind Number:WAG256-742
Manufacturer:WAGO
Manufacturer Number:256-742
ECAD Model:
3D Model

Description:

GRAY TERM BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-742
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Dark Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51143655
SKU:WAG256-742

Detailed Description

Introducing the 256-742, a reliable and efficient terminal block designed for seamless connectivity in various electronic applications. Crafted with high-quality Nylon housing material, this terminal block ensures durability and longevity. Featuring a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity, while the 5.08mm pitch accommodates wire sizes ranging from 28 to 12 AWG. With a current rating of 24A and voltage rating of 630V, this terminal block is suitable for high-power applications. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Trust in the 256-742 for secure and efficient wire termination in your projects.