256-746

Heilind Number:WAG256-746
Manufacturer:WAGO
Manufacturer Number:256-746
ECAD Model:
3D Model

Description:

ORN TERM BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-746
Pitch:5.08 mm, 5 mm
Series:256
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51143678
SKU:WAG256-746

Detailed Description

Introducing the 256-746, a high-performance ORN TERM BLOCK designed for efficient and secure wire connections. Its durable Nylon housing and Through Hole mount type ensure stability in any application. Featuring Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees reliable conductivity. With a pitch of 5.08 mm and 5 mm, it accommodates wires ranging from 28 to 12 AWG. This one-pole, one-level terminal block in vibrant Orange is not only visually appealing but also UL 94V-0 rated for superior safety. Boasting a current rating of 24 A and a voltage rating of 630 V, it is suitable for a wide range of industrial and commercial uses. Rest assured, it is RoHS compliant, making it environmentally friendly. Upgrade your connectivity solutions with the 256-746.