256-753

Heilind Number:WAG256-753
Manufacturer:WAGO
Manufacturer Number:256-753
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-753
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51146888
SKU:WAG256-753

Detailed Description

Introducing the 256-753, a versatile and reliable STACKABLE PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and stable installation. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient and long-lasting connections. With a pitch of 7.5 mm and 7.62 mm, accommodating wire sizes ranging from 28 to 12 AWG is effortless. The Light Gray housing color not only adds a sleek touch but also indicates UL 94V-0 flammability rating for added safety. RoHS compliant and rated for 24 A at 630 V, this terminal block is suitable for a wide range of applications. Trust in the 256-753 for superior performance and peace of mind in your projects.