256-754

Heilind Number:WAG256-754
Manufacturer:WAGO
Manufacturer Number:256-754
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-754
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Blue
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51146898
SKU:WAG256-754

Detailed Description

Introducing the STACKABLE PCB TERMINAL BLOCK ( 256-754) from the 256 series, designed for efficient and secure wire connections in electronic applications. Crafted with durable Nylon housing material in a sleek blue color, this terminal block features Through Hole mount type and Cage Clamp termination method for easy installation. The contact material is made of high-quality Electrolytic Copper with Tin plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 7.5 mm, it accommodates wire sizes ranging from 28 to 12 AWG, while boasting a UL 94V-0 flammability rating for enhanced safety. Offering a current rating of 24 A and a voltage rating of 630 V, this terminal block is suitable for a wide range of industrial and commercial uses. Trust in its reliability and performance for your connectivity needs.