256-756

Heilind Number:WAG256-756
Manufacturer:WAGO
Manufacturer Number:256-756
ECAD Model:
3D Model

Description:

SINGLE BLK - ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-756
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51146903
SKU:WAG256-756

Detailed Description

Introducing the SINGLE BLK - ORANGE Terminal Block ( 256-756) from our 256 series, designed for reliable and secure electrical connections. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures easy installation in various applications. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a pitch of 7.5mm and 7.62mm, accommodating wire sizes ranging from 28 to 12 AWG, this terminal block offers versatility. Rated for 24A at 630V, it meets high standards for current and voltage requirements. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Perfect for use in industrial and commercial settings, this terminal block is a dependable solution for your connectivity needs.