256-760

Heilind Number:WAG256-760
Manufacturer:WAGO
Manufacturer Number:256-760
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-760
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Red
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:2560760
SKU:WAG256-760

Detailed Description

The 256-760 STACKABLE PCB TERMINAL BLOCK offers reliable connectivity for your electronic projects. With a durable Nylon housing and Through Hole mount type, it ensures secure installation on PCBs. Featuring Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees excellent conductivity. The 10.16mm pitch and 10mm spacing, along with 1 pole and 1 level design, streamline your wiring setup. Its vibrant Red housing color adds a pop of color to your assembly. Suitable for wire sizes ranging from 28 to 12 AWG, it meets UL 94V-0 flammability rating standards. Rated for 24A and 1000V, it provides robust performance for high-power applications. Trust the 256-760 for efficient and safe terminal block solutions in your projects.