256-762

Heilind Number:WAG256-762
Manufacturer:WAGO
Manufacturer Number:256-762
ECAD Model:
3D Model

Description:

SINGLE BLK - DR GREY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-762
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Dark Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51146910
SKU:WAG256-762

Detailed Description

Introducing the 256-762 SINGLE BLK - DR GREY Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 256 series, features a durable Nylon housing in a sleek Dark Gray color. With a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The contact material is high-quality Electrolytic Copper with Tin plating, ensuring excellent conductivity. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block has a current rating of 24 A and a voltage rating of 1000 V, making it ideal for a variety of applications. With UL 94V-0 flammability rating and RoHS compliance, you can trust in the safety and environmental responsibility of this product. Upgrade your connectivity setup with the 256-762 Terminal Block.