256-763

Heilind Number:WAG256-763
Manufacturer:WAGO
Manufacturer Number:256-763
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-763
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51146914
SKU:WAG256-763

Detailed Description

Introducing the STACKABLE PCB TERMINAL BLOCK, part of the 256 series. Designed for efficient and secure wire connections, this terminal block features a durable Nylon housing in a sleek Light Gray color. With a mount type of Through Hole and termination method of Cage Clamp, installation is a breeze. The contact material is high-quality Electrolytic Copper with Tin plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 10.16 mm and a current rating of 24 A, it is suitable for a wide range of applications. UL 94V-0 rated for flammability, and with a voltage rating of 1000 V, this terminal block guarantees safety and reliability. Compatible with wire sizes ranging from 28 to 12 AWG, it offers versatility for various projects. Trust in the 256763 for your PCB connection needs.