256-764

Heilind Number:WAG256-764
Manufacturer:WAGO
Manufacturer Number:256-764
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-764
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Blue
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51146921
SKU:WAG256-764

Detailed Description

Introducing the STACKABLE PCB TERMINAL BLOCK, part of our 256 series. Made from durable Nylon housing material in a striking Blue color, this terminal block features Through Hole mount type for easy installation. Utilizing Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it ensures secure and reliable connections. With a pitch of 10.16 mm and accommodating wire sizes from 28 to 12 AWG, it offers versatility in various applications. Certified with UL 94V-0 flammability rating, it guarantees safety. With a current rating of 24 A and voltage rating of 1000 V, it is suitable for high-power applications. Perfect for use in connectors, PCB Mount Terminal Blocks, and other industrial settings, this product is a dependable choice for your connectivity needs.