256-766

Heilind Number:WAG256-766
Manufacturer:WAGO
Manufacturer Number:256-766
ECAD Model:
3D Model

Description:

SINGLE BLK - ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 256-766
Series:256
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51146924
SKU:WAG256-766

Detailed Description

Introducing the 256-766, a high-performance single black and orange terminal block designed for efficient and reliable connectivity in a variety of applications. Featuring a durable nylon housing and through-hole mount type, this terminal block ensures secure installation. The cage clamp termination method, along with electrolytic copper contacts plated with tin, guarantees excellent conductivity. With a pitch of 10.16mm and 10mm, it accommodates wire sizes ranging from 28 to 12 AWG, meeting diverse needs. UL 94V-0 rated for safety, this terminal block can handle a current rating of 24A and a voltage rating of 1000V, making it suitable for demanding environments. RoHS compliant and in stock, it offers peace of mind in terms of quality and availability. From connectors to PCB mount terminal blocks, the 256-766 is an essential component for your electrical connections.