257-401

Heilind Number:WAG257-401
Manufacturer:WAGO
Manufacturer Number:257-401
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-401
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51123490
SKU:WAG257-401

Detailed Description

Introducing the STACKABLE PCB TERMINAL BLOCK ( 257-401) from our 257 series, designed for efficient and secure connectivity in electronic assemblies. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures easy installation on PCBs. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees reliable and low-resistance connections. With a pitch of 5.08 mm and accommodating wire sizes from 28 to 12 AWG, it offers versatility for various applications. Meeting UL 94V-0 flammability rating standards and capable of handling up to 24 A at 630 V, this terminal block prioritizes safety and performance. Whether for industrial or commercial use, trust in the quality and efficiency of this essential connector for your projects.