257-402

Heilind Number:WAG257-402
Manufacturer:WAGO
Manufacturer Number:257-402
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-402
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142395
SKU:WAG257-402

Detailed Description

Introducing the 257-402 PCB Terminal Block, a vital component for secure and efficient circuit board connections. With a durable Nylon housing and Cage Clamp termination method, it ensures reliable performance in demanding environments. The Electrolytic Copper contacts with Tin plating guarantee optimal conductivity and corrosion resistance. Featuring a 5.08mm pitch and accommodating wire sizes from 28 to 12 AWG, it offers versatility for various applications. With a UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Rated for 24A and 630V, it meets high power and voltage requirements. Designed for through-hole mounting, it facilitates easy installation. Trust the 257-402 for robust and dependable connectivity in your projects.