257-408

Heilind Number:WAG257-408
Manufacturer:WAGO
Manufacturer Number:257-408
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-408
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142411
SKU:WAG257-408

Detailed Description

Introducing our PCB Terminal Block, an essential component for secure and efficient electrical connections. Part of the 257 series, this terminal block features a durable Nylon housing in a sleek Gray color, ensuring longevity and reliability. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material is made of high-quality Electrolytic Copper with Tin plating, guaranteeing excellent conductivity. Its 5.08 mm pitch and 8 poles accommodate multiple wires, ranging from 28 to 12 AWG. UL 94V-0 rated for flammability, this terminal block is safe for use in various applications. With a current rating of 24 A and voltage rating of 630 V, it can handle high power loads with ease. Suitable for both commercial and industrial use, this terminal block is a must-have for any project requiring secure wire connections.