257-452

Heilind Number:WAG257-452
Manufacturer:WAGO
Manufacturer Number:257-452
ECAD Model:
3D Model

Description:

MOD PC STRIP 2-POS ANG LE ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-452
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142430
SKU:WAG257-452

Detailed Description

The 257-452 is a reliable and high-performance 2-position angled PCB terminal block, designed for easy and secure wire connections in industrial applications. Featuring a durable Nylon housing and Tin-plated Electrolytic Copper contacts, it ensures long-lasting and efficient performance. With a pitch of 5.08mm and a current rating of 24A at 630V, it can accommodate wire sizes ranging from 28 to 12 AWG, making it versatile for various wiring needs. Its UL 94V-0 flammability rating guarantees safety in operation. With through-hole mounting and cage clamp termination, installation is a breeze. RoHS compliant and available for immediate shipping, it is the perfect choice for your connectivity requirements.