257-453

Heilind Number:WAG257-453
Manufacturer:WAGO
Manufacturer Number:257-453
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-453
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142438
SKU:WAG257-453

Detailed Description

The 257-453 PCB Terminal Block is a reliable and durable component designed for secure wire connections in electronic devices. With its Nylon housing and Cage Clamp termination method, it ensures a stable and efficient assembly process. The electrolytic copper contacts with tin plating guarantee excellent conductivity and corrosion resistance. Featuring a pitch of 5.08mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility in various applications. With a current rating of 24A and voltage rating of 630V, it meets high-performance standards. Its UL 94V-0 flammability rating and RoHS compliance make it a safe and environmentally friendly choice. Trust in the 257-453 for your PCB mounting needs, whether in industrial or commercial settings.