257-454

Heilind Number:WAG257-454
Manufacturer:WAGO
Manufacturer Number:257-454
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-454
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142444
SKU:WAG257-454

Detailed Description

Introducing the 257-454 PCB Terminal Block, a reliable and high-performance connector for your electronic projects. Featuring a durable Nylon housing in a sleek Gray color, this terminal block is designed for easy Through Hole mounting. Its Cage Clamp termination method ensures secure and efficient wire connections, with Contact Material made of Electrolytic Copper and Contact Plating of Tin for optimal conductivity. With a 5.08 mm pitch and 4 poles, it accommodates wire sizes ranging from 28 to 12 AWG. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a current rating of 24 A and voltage rating of 630 V, this terminal block is suitable for a wide range of applications in the electronic industry. Upgrade your connectivity solutions with the 257-454 and experience seamless performance.