257-455

Heilind Number:WAG257-455
Manufacturer:WAGO
Manufacturer Number:257-455
ECAD Model:
3D Model

Description:

MOD PC STRIP 5-POS ANG LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-455
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142448
SKU:WAG257-455

Detailed Description

The 257-455 is a 5-position angled PCB terminal block from our 257 series, designed for secure and efficient wire termination in electronic applications. Its durable nylon housing, UL 94V-0 rated for flammability, ensures safety and reliability. Featuring cage clamp termination with electrolytic copper contacts plated in tin, it offers excellent conductivity and corrosion resistance. With a pitch of 5.08mm and a current rating of 24A at 630V, this terminal block accommodates wire sizes ranging from 28 to 12 AWG. Its through-hole mount type and gray housing color make it easy to install and integrate, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in various hi-rel applications, the 257-455 is a dependable choice for PCB connectivity.