257-458

Heilind Number:WAG257-458
Manufacturer:WAGO
Manufacturer Number:257-458
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-458
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142458
SKU:WAG257-458

Detailed Description

Introducing the 257-458 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. Designed for secure and easy installation, this terminal block features a Through Hole mount type and Cage Clamp termination method, ensuring stable connections. The housing, made of durable Nylon in a sleek Gray color, offers excellent protection. With a pitch of 5.08 mm and 5 mm, it accommodates up to 8 poles and 1 level, making it versatile for various applications. Crafted with high-quality materials, including Electrolytic Copper contacts with Tin plating, it guarantees optimal conductivity. Rated for 24 A and 630 V, with RoHS compliance, this terminal block is not only performance-driven but also environmentally friendly. Suitable for wire sizes ranging from 28 to 12 AWG, it meets the highest standards for safety and reliability. Upgrade your connectivity with the 257-458 and experience seamless integration in your projects.