257-460

Heilind Number:WAG257-460
Manufacturer:WAGO
Manufacturer Number:257-460
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-460
Pitch:5.08 mm, 5 mm
Series:257
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:10
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142466
SKU:WAG257-460

Detailed Description

Introducing the 257-460, a high-performance PCB terminal block designed for seamless and secure wire connections. Featuring durable nylon housing in a sleek gray finish, this terminal block is built to last. With a through-hole mount type and cage clamp termination method, installation is quick and easy. The 10 poles and 1 level configuration allow for efficient wire management, accommodating wire sizes ranging from 28 to 12 AWG. Electrolytic copper contacts with tin plating ensure reliable conductivity, while a UL 94V-0 flammability rating guarantees safety. With a pitch of 5.08mm and a current rating of 24A at 630V, this terminal block is suitable for a wide range of industrial applications. Trust in the 257-460 for high-quality and dependable wire terminations.