257-462

Heilind Number:WAG257-462
Manufacturer:WAGO
Manufacturer Number:257-462
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-462
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142468
SKU:WAG257-462

Detailed Description

Introducing the 257-462, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. Crafted with durable Nylon housing and featuring a secure Through Hole mount type, this terminal block ensures reliable performance even in demanding environments. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient and stable connections. With a pitch of 5.08 mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility in installation. Boasting a UL 94V-0 flammability rating and a current rating of 24 A at 630 V, this terminal block prioritizes safety and efficiency. The 257 series, 12 poles, and single-level design in a sleek Gray housing make it suitable for various applications. Trust the 257-462 for robust and dependable connectivity solutions in your projects.