257-474

Heilind Number:WAG257-474
Manufacturer:WAGO
Manufacturer Number:257-474
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-474
Pitch:5.08 mm, 5 mm
Series:257
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:24
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51123323
SKU:WAG257-474

Detailed Description

Introducing the 257-474 PCB Terminal Block, a versatile connectivity solution designed for efficient and secure wire termination in electronic applications. With its durable Nylon housing and Cage Clamp termination method, this terminal block ensures reliable performance in through-hole mounting. Featuring 24 poles and a pitch of 5.08mm, it accommodates multiple wires with ease. The contact material of electrolytic copper with tin plating guarantees excellent conductivity and corrosion resistance. Rated for 24A and 630V, it is suitable for high-power applications. Compliant with UL 94V-0 flammability standards, it offers enhanced safety. The 257-474 is the ideal choice for professionals in need of a high-quality PCB terminal block for their projects.