257-498

Heilind Number:WAG257-498
Manufacturer:WAGO
Manufacturer Number:257-498
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-498
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:48
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51123325
SKU:WAG257-498

Detailed Description

The 257-498 PCB Terminal Block is an essential component for secure and efficient electrical connections in your circuit board assembly. Featuring a durable Nylon housing in a sleek gray color, this terminal block is designed for through-hole mounting with a convenient cage clamp termination method. Its 48 poles and 5.08mm pitch provide ample connectivity options, while the electrolytic copper contacts with tin plating ensure reliable conductivity. With a wide wire size range of 28-12 AWG and a high current rating of 24A at 630V, this terminal block is suitable for various industrial applications. It also meets UL 94V-0 flammability standards for added safety. Trust in the 257-498 for secure and high-performance connections in your PCB projects.