257-501

Heilind Number:WAG257-501
Manufacturer:WAGO
Manufacturer Number:257-501
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-501
Pitch:7.5 mm, 7.62 mm
Series:257
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51123336
SKU:WAG257-501

Detailed Description

Introducing our STACKABLE PCB TERMINAL BLOCK, part of the 257 series. Featuring a durable Nylon housing in a sleek gray finish, this terminal block is designed for secure through-hole mounting. The cage clamp termination method ensures easy and reliable connections, while the electrolytic copper contacts with tin plating offer excellent conductivity. With a pitch of 7.5mm (7.62mm), it accommodates wire sizes ranging from 28 to 12 AWG. UL 94V-0 rated for safety, this terminal block can handle currents up to 24A and voltages up to 1000V, making it ideal for a variety of applications in the connectors, PCB mount terminal blocks, and terminal blocks category.