257-502

Heilind Number:WAG257-502
Manufacturer:WAGO
Manufacturer Number:257-502
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-502
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142481
SKU:WAG257-502

Detailed Description

The 257-502 Nylon Through Hole Terminal Block is a reliable and versatile connectivity solution for your PCB mounting needs. Featuring a durable housing in a sleek gray color, this terminal block is designed for easy installation and secure wire connections with its Cage Clamp termination method. With a pitch of 7.5mm and 7.62mm, it can accommodate wires ranging from 28 to 12 AWG, making it suitable for a wide range of applications. Its high current rating of 24A and voltage rating of 1000V ensure efficient power transmission, while its UL 94V-0 flammability rating guarantees safety. The contact material of electrolytic copper with tin plating further enhances conductivity and corrosion resistance. RoHS compliant and meeting stringent quality standards, the 257-502 is a dependable choice for your industrial or commercial projects.