257-508

Heilind Number:WAG257-508
Manufacturer:WAGO
Manufacturer Number:257-508
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-508
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51123331
SKU:WAG257-508

Detailed Description

Introducing the 257-508 PCB Terminal Block, the perfect solution for secure and efficient wire connectivity in your electronic projects. This terminal block, part of the 257 series, features a durable Nylon housing in a sleek Gray color, ensuring longevity and reliability. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. Its Electrolytic Copper contacts with Tin plating guarantee excellent conductivity, while the UL 94V-0 flammability rating offers peace of mind in terms of safety. With a pitch of 7.5mm (7.62mm), accommodating wire sizes ranging from 28 to 12 AWG, and supporting a current rating of 24A at 1000V, this terminal block is suitable for a wide range of applications. Plus, it's RoHS compliant, meeting environmental standards. Trust the 257-508 for high-quality, high-performance wire termination on your PCBs.