257-551

Heilind Number:WAG257-551
Manufacturer:WAGO
Manufacturer Number:257-551
ECAD Model:
3D Model

Description:

MODULAR PCB TERMINAL BLK 7.5/7.62MM W/LEVER 1 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-551
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51123344
SKU:WAG257-551

Detailed Description

Introducing the 257-551, a versatile modular PCB terminal block designed for efficient and secure wire connections. With a pitch of 7.5/7.62mm and one pole configuration, it offers streamlined connectivity in various electronic applications. Featuring a durable nylon housing and cage clamp termination method, it ensures reliable performance even in harsh environments. The contact material, electrolytic copper plated with tin, guarantees excellent conductivity and corrosion resistance. With a current rating of 24A and voltage rating of 1000V, it meets high-power requirements with ease. UL 94V-0 rated for flammability, it prioritizes safety. Suitable for wire sizes ranging from 28 to 12 AWG, it accommodates a wide range of cables. Upgrade your PCB assembly with the 257-551 for efficient and dependable wire management.