257-558

Heilind Number:WAG257-558
Manufacturer:WAGO
Manufacturer Number:257-558
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-558
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142514
SKU:WAG257-558

Detailed Description

Introducing the 257-558 PCB TERMINAL BLOCK, the ultimate solution for secure and efficient wire connections in your electronic projects. Crafted with high-quality Nylon housing and Electrolytic Copper contacts plated with Tin, this terminal block ensures reliable performance. With a pitch of 7.5mm and 8 poles, it accommodates multiple wires with ease. The Cage Clamp termination method guarantees a secure and durable connection, suitable for industrial applications. Rated at 24A and 1000V, it meets stringent safety standards. Its UL 94V-0 flammability rating and gray housing color make it ideal for professional use. Compatible with wire sizes ranging from 28 to 12 AWG, this terminal block is a must-have for any project requiring robust and efficient wire termination. Upgrade your connectivity with the 257-558 and experience unparalleled performance.