257-566

Heilind Number:WAG257-566
Manufacturer:WAGO
Manufacturer Number:257-566
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-566
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:16
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51123342
SKU:WAG257-566

Detailed Description

Introducing the 257-566, a high-performance PCB terminal block designed for reliable connectivity in electronic applications. This terminal block, part of the 257 series, features a durable nylon housing and secure cage clamp termination method, making it ideal for through hole mounting. With 16 poles and 1 level, it offers ample connectivity options with a pitch of 7.5 mm. The contact material is electrolytic copper with tin plating, ensuring efficient signal transmission. The housing color is a sleek gray, and it has a UL 94V-0 flammability rating for enhanced safety. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block has a current rating of 24 A and a voltage rating of 1000 V, making it a versatile and dependable choice for various industrial and commercial applications. Trust in the 257-566 for secure and efficient PCB connections.