257-603

Heilind Number:WAG257-603
Manufacturer:WAGO
Manufacturer Number:257-603
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-603
Pitch:10.16 mm, 10 mm
Series:257
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142524
SKU:WAG257-603

Detailed Description

Introducing the 257-603, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. This series 257 terminal block features a durable Nylon housing and Through Hole mount type, ensuring secure and reliable installation. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and long-term performance. With a pitch of 10.16 mm and accommodating wire sizes ranging from 28 to 12 AWG, this terminal block is versatile and easy to use. Its UL 94V-0 flammability rating, 24 A current rating, and 1000 V voltage rating make it suitable for a wide range of industrial and commercial settings. Trust in the 257-603 for efficient and safe PCB connectivity.