257-607

Heilind Number:WAG257-607
Manufacturer:WAGO
Manufacturer Number:257-607
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-607
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:2570607
SKU:WAG257-607

Detailed Description

Introducing the 257-607 PCB Terminal Strip, a high-performance connectivity solution for your electronic projects. This terminal strip, part of the 257 series, features a durable Nylon housing in a sleek Gray color, making it both visually appealing and robust. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The 10.16mm pitch accommodates 7 poles in a single level, providing ample space for connections. Crafted with Electrolytic Copper contacts plated with Tin, this terminal strip ensures reliable conductivity. UL 94V-0 rated for outstanding flammability resistance, it is suitable for a wide range of applications. With a current rating of 24A and voltage rating of 1000V, this terminal strip is designed to handle high power requirements with ease. Compatible with wire sizes ranging from 28 to 12 AWG, it offers versatility in wiring options. Trust the 257-607 for secure and efficient PCB connections in your projects.