257-612

Heilind Number:WAG257-612
Manufacturer:WAGO
Manufacturer Number:257-612
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-612
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51123351
SKU:WAG257-612

Detailed Description

Introducing the 257-612 PCB Terminal Block, a high-performance connectivity solution for your electronic applications. This terminal block, part of the 257 series, features a durable Nylon housing in a sleek Gray color, ensuring reliability in any environment. With a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The 12 poles and 1 level design accommodate multiple connections, while the Tin-plated Electrolytic Copper contacts provide excellent conductivity. Rated for 24A and 1000V, this terminal block is suitable for a wide range of power applications. Its UL 94V-0 flammability rating guarantees safety, and with a wire size range of 28-12 AWG, compatibility is assured. Trust in the 257-612 for secure and efficient board-level connections.