257-651

Heilind Number:WAG257-651
Manufacturer:WAGO
Manufacturer Number:257-651
ECAD Model:
3D Model

Description:

MODULAR PCB TERMINAL BLOCKS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-651
Pitch:10.16 mm, 10 mm
Series:257
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51123357
SKU:WAG257-651

Detailed Description

Introducing our Modular PCB Terminal Blocks, part of the 257 series. These high-quality connectors feature a durable Nylon housing in a sleek Gray color, perfect for seamless integration into your PCB designs. With a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The contacts are made of Electrolytic Copper with Tin plating, ensuring reliable conductivity. Each block has 1 pole and 1 level, with a generous pitch of 10.16mm. Accommodating wire sizes ranging from 28 to 12 AWG, and rated for 24A and 1000V, these terminal blocks are suitable for a wide range of applications. Rest assured, they are RoHS compliant, meeting strict environmental standards. Trust in the quality and performance of our 257651 series terminal blocks for your connectivity needs.