257-655

Heilind Number:WAG257-655
Manufacturer:WAGO
Manufacturer Number:257-655
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-655
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142536
SKU:WAG257-655

Detailed Description

Introducing the 257-655, a high-performance PCB terminal block designed for seamless connectivity in electronic applications. This series 257 terminal block features a durable nylon housing in a sleek gray color, ensuring reliability and longevity. With a through-hole mount type and cage clamp termination method, installation is quick and easy. The five poles and single level configuration accommodate multiple connections with ease. Crafted with electrolytic copper contacts plated with tin, this terminal block guarantees optimal conductivity and corrosion resistance. Rated for 24A and 1000V, it is suitable for a wide range of power and signal transmission needs. UL 94V-0 rated for flame resistance, it meets stringent safety standards. Accepting wire sizes from 28 to 12 AWG, it offers versatility in application. Trust the 257-655 for secure and efficient PCB connectivity in any project.