257-656

Heilind Number:WAG257-656
Manufacturer:WAGO
Manufacturer Number:257-656
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-656
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51123358
SKU:WAG257-656

Detailed Description

Introducing our PCB Terminal Block, part of the 257 series, designed for secure and efficient wire connections in electronic applications. Constructed with a durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures reliable performance in various environments. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and corrosion resistance. With a pitch of 10.16mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatile connectivity options. This 6-pole, 1-level terminal block in Gray housing color meets UL 94V-0 flammability rating standards, making it a safe choice for use. With a high current rating of 24A and a voltage rating of 1000V, it is suitable for demanding applications. Upgrade your connectivity solutions with this high-quality terminal block, a perfect choice for connectors, PCB mount terminal blocks, and other electronic products.