257-658

Heilind Number:WAG257-658
Manufacturer:WAGO
Manufacturer Number:257-658
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-658
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142540
SKU:WAG257-658

Detailed Description

Introducing our PCB Terminal Block, part of the 257 series, designed for secure and efficient wire connections in electronic applications. Constructed with durable Nylon housing, this terminal block features a convenient Through Hole mount type and utilizes the reliable Cage Clamp termination method for easy installation. The Electrolytic Copper contacts with Tin plating ensure optimal conductivity and corrosion resistance. With a pitch of 10.16mm and 8 poles on a single level, it accommodates multiple wire sizes ranging from 28 to 12 AWG. Compliant with UL 94V-0 flammability rating, it guarantees safety in operation. Rated for 24A and 1000V, this terminal block is suitable for high-power applications. Upgrade your connectivity solutions with this essential component, ideal for use in various industries.