257-662

Heilind Number:WAG257-662
Manufacturer:WAGO
Manufacturer Number:257-662
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-662
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142542
SKU:WAG257-662

Detailed Description

The PCB Terminal Block ( 257-662) is an essential component for secure and reliable wire connections in electronic assemblies. Part of the 257 series, this terminal block features a durable Nylon housing in a sleek gray color, ensuring longevity and easy integration into any design. With a mount type of Through Hole and termination method of Cage Clamp, installation is simple and efficient. The contact material, Electrolytic Copper with Tin plating, guarantees excellent conductivity and corrosion resistance. Supporting wire sizes from 28 to 12 AWG, and with a pitch of 10.16mm, it accommodates a wide range of applications. With a high current rating of 24A and voltage rating of 1000V, it meets stringent performance requirements. Its UL 94V-0 flammability rating ensures safety and compliance. Ideal for use in various industries, this terminal block is a reliable solution for your connectivity needs.