257-742

Heilind Number:WAG257-742
Manufacturer:WAGO
Manufacturer Number:257-742
ECAD Model:
3D Model

Description:

SINGLE BLK - DK GREY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-742
Series:257
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Dark Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51123366
SKU:WAG257-742

Detailed Description

Introducing the SINGLE BLK - DK GREY 257 Series Terminal Block, a reliable and versatile connectivity solution for your PCB mounting needs. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and stable connections. With Cage Clamp termination method and Electrolytic Copper contacts plated with Tin, it guarantees excellent conductivity and corrosion resistance. The 5.08mm pitch and 1 pole/1 level design make it easy to install and use. Its Dark Gray housing color not only adds a sleek touch but also meets UL 94V-0 flammability rating standards. Suitable for wire sizes ranging from 28 to 12 AWG, it offers a current rating of 24A and voltage rating of 630V, making it ideal for various industrial applications. RoHS compliant and meticulously engineered, the 257742 Terminal Block ensures high performance and durability. Upgrade your connectivity setup with this essential component from our wide range of connectors and terminal blocks.