257-746

Heilind Number:WAG257-746
Manufacturer:WAGO
Manufacturer Number:257-746
ECAD Model:
3D Model

Description:

SINGLE BLK - ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 257-746
Pitch:5.08 mm, 5 mm
Series:257
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51123398
SKU:WAG257-746

Detailed Description

Introducing our SINGLE BLK - ORANGE Terminal Block ( 257-746), designed for reliable and efficient through-hole mounting in electronic systems. Constructed with durable Nylon housing and featuring cage clamp termination for secure wire connections, this terminal block ensures long-lasting performance. The contact material is made of electrolytic copper with tin plating, offering excellent conductivity and corrosion resistance. With a pitch of 5.08mm and 5mm, it accommodates wire sizes ranging from 28 to 12 AWG. Certified with UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Suitable for high-power applications, it has a current rating of 24A and a voltage rating of 630V. Trust in the quality and reliability of our 257 series terminal block for your connectivity needs.